395-069-525-102

Heilind Number:EDA395-069-525-102
Manufacturer:EDAC
Manufacturer Number:395-069-525-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-069-525-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:69
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-069-525-102

Detailed Description

Upgrade your PCB connections with our 395-069-525-102 Card Edge Connector. Designed for high-performance applications, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester for superior durability. With a single row layout and 69 positions, it offers seamless connectivity for your electronic devices. The contact material is crafted from Copper Alloy, ensuring reliable signal transmission. With a pitch of 0.1 inches and row spacing of 0.2 inches, this connector is perfect for compact PCB designs. Its straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Trust in the quality and efficiency of our 395-069-525-102 Card Edge Connector for all your connectivity needs.