395-069-525-108

Heilind Number:EDA395-069-525-108
Manufacturer:EDAC
Manufacturer Number:395-069-525-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-069-525-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:69
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-069-525-108

Detailed Description

Introducing our high-performance 395-069-525-108 Black PCB Card Edge Connector, designed for seamless and reliable board-to-board connections in electronic assemblies. With a sleek and durable housing crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures optimal safety and longevity in any application. Featuring a single row layout with 69 positions, each contact is precision-engineered from Copper Alloy for superior conductivity. The .1 inch pitch and .2 inch row spacing provide efficient signal transmission, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for use in a wide range of industries, guaranteeing exceptional performance and durability. Trust in the 395-069-525-108 for all your PCB connection needs.