395-069-525-402

Heilind Number:EDA395-069-525-402
Manufacturer:EDAC
Manufacturer Number:395-069-525-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-069-525-402
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:69
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-069-525-402

Detailed Description

Introducing our high-performance 395-069-525-402 Black Card Edge Connector, designed for seamless board-to-board connectivity in a variety of applications. With a sleek and durable housing crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance even in demanding environments. The copper alloy contact material guarantees optimal conductivity, while the 1-row design with 69 positions allows for efficient power and data transmission. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is achieved with ease. Operating smoothly at temperatures ranging from -40 to 105°C, this connector is built to withstand extreme conditions. Trust in the 395-069-525-402 for secure and efficient PCB connectivity in your next project.