395-069-525-404

Heilind Number:EDA395-069-525-404
Manufacturer:EDAC
Manufacturer Number:395-069-525-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-069-525-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:69
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-069-525-404

Detailed Description

Introducing our 395-069-525-404 Card Edge Connector, the perfect solution for seamless board-to-board PCB connectivity. Designed for efficiency and durability, this connector features 69 positions arranged in a single row with a pitch of .1 inches, ensuring precise and reliable connections. The black UL 94V-0 Thermoplastic Polyester housing not only offers a sleek aesthetic but also guarantees compliance with safety standards. Constructed with high-quality copper alloy contacts, this connector provides optimal conductivity. With a low amperage rating of 3A, it is suitable for various electronic applications. The straight mount orientation and .2-inch row spacing allow for easy and secure installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for demanding environments. Trust in the 395-069-525-404 for efficient and robust board-to-board connectivity in your electronic designs.