395-069-525-407

Heilind Number:EDA395-069-525-407
Manufacturer:EDAC
Manufacturer Number:395-069-525-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-069-525-407
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:69
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-069-525-407

Detailed Description

Introducing our high-performance 395-069-525-407 Card Edge Connector, designed for seamless board-to-board PCB connections. This sleek black connector features 69 positions in a single row, offering ample connectivity for your electronic projects. Crafted with precision, it boasts a housing material of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. The contact material, made of Copper Alloy, guarantees reliable conductivity. With a pitch of .1 inch and row spacing of .2 inches, this connector facilitates precise alignment on your PCB. Its straight mount orientation and operating temperature range of -40 to 105°C make it versatile for various applications. Trust in the quality and performance of this essential component for your connectivity needs.