395-069-525-408

Heilind Number:EDA395-069-525-408
Manufacturer:EDAC
Manufacturer Number:395-069-525-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-069-525-408
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:69
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-069-525-408

Detailed Description

Introducing our high-performance 395-069-525-408 Black Card Edge Connector, designed to elevate your PCB connectivity solutions. With a robust amperage rating of 3A, this connector ensures reliable power transmission in any application. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees exceptional durability and safety. Featuring a single row configuration with 69 positions and a .1-inch pitch, it offers seamless integration into your PCB layout. The contact material, Copper Alloy, ensures optimal conductivity and longevity. With a straight mount orientation and operating temperature range of -40 to 105°C, this connector is suitable for use in even the harshest environments. Trust in the 395-069-525-408 for efficient and secure board-to-board connections in your electronic projects.