395-069-525-412

Heilind Number:EDA395-069-525-412
Manufacturer:EDAC
Manufacturer Number:395-069-525-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-069-525-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:69
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-069-525-412

Detailed Description

Introducing our 395-069-525-412 Black Card Edge Connector, the sleek and high-performing solution for seamless board-to-board PCB connections. Designed for reliability and efficiency, this connector features a single row with 69 positions, offering ample connectivity options in a compact form factor. Crafted from UL 94V-0 Thermoplastic Polyester, its housing material ensures durability and safety in any operating environment, with an impressive operating temperature range of -40 to 105 °C. The contact material, made of Copper Alloy, guarantees optimal conductivity for uninterrupted data transmission. With a pitch of .1 inch and row spacing of .2 inch, precise and secure connections are easily achieved. Whether for industrial, commercial, or consumer applications, this connector is the perfect choice for your PCB assembly needs. Trust in its straight mount orientation for easy installation and rest assured in its high-quality performance. Elevate your connectivity experience with the 395-069-525-412 Card Edge Connector.