395-069-525-458

Heilind Number:EDA395-069-525-458
Manufacturer:EDAC
Manufacturer Number:395-069-525-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-069-525-458
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:69
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-069-525-458

Detailed Description

Introducing our Black Card Edge Connector, a versatile and high-performance solution for seamless board-to-board PCB connections. Engineered for reliability, this connector features 69 positions in a single row layout, ensuring efficient signal transmission. The housing is made of UL 94V-0 Thermoplastic Polyester, offering superior durability and fire resistance. With a pitch of .1 inches and row spacing of .2 inches, precise and secure connections are guaranteed. The contact material, Copper Alloy, further enhances conductivity and corrosion resistance. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for use in a variety of industrial applications. Trust in its straight mount orientation for easy installation and optimal performance. Upgrade your PCB connectivity with our high-quality Card Edge Connector.