395-069-525-478

Heilind Number:EDA395-069-525-478
Manufacturer:EDAC
Manufacturer Number:395-069-525-478
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-069-525-478
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:69
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-069-525-478

Detailed Description

Introducing our high-performance 395-069-525-478 Black Card Edge Connector, designed to meet the demands of your PCB connectivity needs. With a sleek and durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance in any environment. Featuring a single row configuration with 69 positions and a .1-inch pitch, it offers seamless connectivity for your electronic devices. The contact material, made of Copper Alloy, guarantees efficient signal transmission. Engineered for precision, the connector boasts a row spacing of .2 inches, perfect for tight PCB layouts. Its straight mount orientation makes installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in the electronics industry. Trust in the quality and performance of our 395-069-525-478 Connector for seamless board-to-board connections.