395-069-525-488

Heilind Number:EDA395-069-525-488
Manufacturer:EDAC
Manufacturer Number:395-069-525-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-069-525-488
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:69
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-069-525-488

Detailed Description

Introducing the 395-069-525-488, a high-performance board-to-board PCB connector designed for seamless and reliable connectivity in your electronic projects. Featuring 69 positions in a single row, this connector offers ample room for intricate circuitry applications. The sleek black housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures both durability and safety in operation. With a low amperage rating of 3A and copper alloy contact material, it guarantees efficient power transmission with minimal signal loss. The .1-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range of -40 to 105 °C, this connector is perfect for demanding industrial and commercial environments. Trust in the 395-069-525-488 for seamless board-to-board connections that meet the highest standards of performance and reliability.