395-069-525-607

Heilind Number:EDA395-069-525-607
Manufacturer:EDAC
Manufacturer Number:395-069-525-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-069-525-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:69
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-069-525-607

Detailed Description

Introducing our cutting-edge 395-069-525-607 Card Edge Connector, a sleek and sophisticated solution for seamless board-to-board PCB connectivity. Designed for optimal performance in high-tech applications, this connector boasts a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With 69 gold-plated Copper Alloy contacts, it guarantees reliable and efficient signal transmission. The .1-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation provides easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for any project. Elevate your PCB design with the 395-069-525-607, where innovation meets excellence.