395-069-540-102

Heilind Number:EDA395-069-540-102
Manufacturer:EDAC
Manufacturer Number:395-069-540-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-069-540-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:69
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-069-540-102

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features 69 positions with a pitch of .1 inches, ensuring precise and reliable connections. The black housing, made of UL 94V-0 Thermoplastic Polyester, offers durability and safety. Crafted with copper alloy contacts, it guarantees optimal conductivity. With a current rating of 3A and an operating temperature range of -40 to 105°C, it is suitable for a wide range of applications. Its straight mount orientation and compact design make it ideal for space-constrained PCB layouts. Elevate your electronic projects with this essential component.