395-069-540-108

Heilind Number:EDA395-069-540-108
Manufacturer:EDAC
Manufacturer Number:395-069-540-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-069-540-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:69
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-069-540-108

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring 69 positions in a single row, it ensures efficient signal transmission. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees reliability in any environment. Each contact is made of sturdy Copper Alloy, offering secure and stable connections. With a pitch of .1 inch and row spacing of .2 inch, this connector is perfect for compact designs. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for various industrial applications. Upgrade your connectivity solutions with this top-of-the-line connector.