395-069-540-403

Heilind Number:EDA395-069-540-403
Manufacturer:EDAC
Manufacturer Number:395-069-540-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-069-540-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:69
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-069-540-403

Detailed Description

Enhance connectivity in your electronic devices with this high-quality Board To Board PCB Connector. Designed for seamless integration, it features 69 positions in a single row, with a pitch of .1 inches and row spacing of .2 inches. The connector boasts a durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contact material for efficient power transmission. With an amperage rating of 3 A and an operating temperature range from -40 to 105°C, it ensures optimal performance even in demanding environments. Its straight mount orientation and black color make it versatile for various applications, meeting the highest standards in connectivity technology. Perfect for professionals and DIY enthusiasts alike, this connector is a must-have for any project requiring secure and efficient board-to-board connections.