395-069-540-404

Heilind Number:EDA395-069-540-404
Manufacturer:EDAC
Manufacturer Number:395-069-540-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-069-540-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:69
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-069-540-404

Detailed Description

Efficiently connect circuit boards with our high-quality Board To Board PCB Connector. Designed for seamless integration, this straight-mount connector features 69 positions with a pitch of .1 inches, ensuring precise and reliable connections. The housing, constructed from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With copper alloy contacts and an amperage of 3A, this connector offers excellent conductivity for optimal performance. Suitable for a wide range of applications, it operates effectively in temperatures ranging from -40 to 105°C. Trust in this essential component for seamless board-to-board connectivity in your electronic projects.