395-069-540-408

Heilind Number:EDA395-069-540-408
Manufacturer:EDAC
Manufacturer Number:395-069-540-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-069-540-408
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:69
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-069-540-408

Detailed Description

Enhance your PCB connectivity with our Black Board-to-Board Card Edge Connector. With a sleek straight mount orientation and a single row design, this connector is ideal for streamlined installations. Featuring 69 positions and a .1-inch pitch with .2-inch row spacing, it offers seamless integration for your circuit board layout. Constructed with durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, it guarantees reliable performance even in harsh environments. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. Upgrade your connectivity solutions today.