395-069-540-458

Heilind Number:EDA395-069-540-458
Manufacturer:EDAC
Manufacturer Number:395-069-540-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-069-540-458
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:69
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-069-540-458

Detailed Description

Enhance connectivity within your electronic devices with this cutting-edge Board To Board PCB Connector. Designed for seamless integration, it features 69 positions with a 0.1-inch pitch for secure and reliable connections. The black housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety. Each contact is made of high-quality copper alloy, guaranteeing optimal conductivity. With a straight mount orientation and a row spacing of 0.2 inches, this connector offers versatility in installation. Operating efficiently in temperature ranges from -40 to 105°C, it is suitable for various environments. Upgrade your PCB connections with this essential component.