395-069-540-478

Heilind Number:EDA395-069-540-478
Manufacturer:EDAC
Manufacturer Number:395-069-540-478
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-069-540-478
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:69
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-069-540-478

Detailed Description

Enhance your PCB connections with our high-performance Board To Board PCB Connector in sleek black. Designed for seamless integration, this connector features 69 positions in a single row, ensuring efficient data transfer. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it provides precise alignment on your circuit board. Operating smoothly in temperatures ranging from -40 to 105°C, it is ideal for various environments. Whether for industrial or commercial applications, this straight mount connector offers optimal functionality. Upgrade your connectivity solutions with this essential component in your electronic projects.