395-069-540-604

Heilind Number:EDA395-069-540-604
Manufacturer:EDAC
Manufacturer Number:395-069-540-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-069-540-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:69
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-069-540-604

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this connector features 69 positions in a single row, ensuring efficient data transfer. The housing, constructed from UL 94V-0 Thermoplastic Polyester, guarantees durability and reliability in any application. With a compact pitch of .1 inches and row spacing of .2 inches, it offers high-density connectivity while maintaining signal integrity. Crafted with precision, the contact material is made of Copper Alloy, providing superior conductivity. Operating flawlessly in a wide temperature range from -40 to 105°C, it is suitable for use in diverse environments. Whether you're a professional in the field or a DIY enthusiast, this connector is the perfect choice for your PCB projects. Elevate your connectivity experience with our state-of-the-art Board To Board PCB Connector.