395-069-540-678

Heilind Number:EDA395-069-540-678
Manufacturer:EDAC
Manufacturer Number:395-069-540-678
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-069-540-678
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:69
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-069-540-678

Detailed Description

Enhance your PCB connectivity with our cutting-edge Black Card Edge Connector. Designed for seamless integration, this connector boasts a single row layout with 69 positions, ensuring optimal performance. Crafted from UL 94V-0 Thermoplastic Polyester and featuring Copper Alloy contacts, it guarantees durability and efficient conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's perfect for diverse environments. Choose this Straight mount orientation connector for reliable board-to-board connections in your projects. Elevate your PCB design with this essential component.