395-069-541-101

Heilind Number:EDA395-069-541-101
Manufacturer:EDAC
Manufacturer Number:395-069-541-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-069-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:69
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-069-541-101

Detailed Description

Enhance your circuit board connections with this meticulously crafted board-to-board PCB connector. Designed for seamless integration, it features 69 positions in a single row with a pitch of .1 inch, ensuring precise alignment. The housing, made of UL 94V-0 thermoplastic polyester, guarantees exceptional durability and safety. Each contact is meticulously crafted from copper alloy, providing optimal conductivity. With a straight mount orientation and a compact design, it effortlessly fits into your setup. Operating flawlessly in a wide temperature range from -40 to 105°C, it's ideal for various applications. Upgrade your connectivity with this reliable black connector, a must-have in any electronics enthusiast's toolkit.