395-069-541-104

Heilind Number:EDA395-069-541-104
Manufacturer:EDAC
Manufacturer Number:395-069-541-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-069-541-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:69
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-069-541-104

Detailed Description

Elevate your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 69 positions in a single row, offering optimal space efficiency. The black UL 94V-0 Thermoplastic Polyester housing ensures durability and compliance with safety standards. Crafted with precision, the contacts are made of high-quality copper alloy for reliable signal transmission. With a pitch of .1 inches and row spacing of .2 inches, it guarantees precise alignment on your circuit board. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's suitable for diverse applications. Trust in this connector for secure and efficient card edge connections in your electronic projects.