395-069-541-107

Heilind Number:EDA395-069-541-107
Manufacturer:EDAC
Manufacturer Number:395-069-541-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-069-541-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:69
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-069-541-107

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Featuring 69 positions in a single row, it ensures efficient data transmission. The black UL 94V-0 Thermoplastic Polyester housing guarantees durability, while the copper alloy contacts provide reliable conductivity. With a pitch of 0.1 inches and row spacing of 0.2 inches, this connector offers precise alignment. Its straight mount orientation simplifies installation, and an operating temperature range of -40 to 105°C ensures performance in various environments. Upgrade your electronic connections with this essential component.