395-069-541-108

Heilind Number:EDA395-069-541-108
Manufacturer:EDAC
Manufacturer Number:395-069-541-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-069-541-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:69
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-069-541-108

Detailed Description

Enhance your PCB connections with our 1-row Card Edge Connector, designed for seamless board-to-board integration. Featuring 69 positions with a pitch of .1 inches, this connector ensures precise and secure connectivity. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees reliability in demanding environments. The copper alloy contact material provides excellent conductivity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Upgrade your connectivity solutions with this high-performance connector.