395-069-541-402

Heilind Number:EDA395-069-541-402
Manufacturer:EDAC
Manufacturer Number:395-069-541-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-069-541-402
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:69
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-069-541-402

Detailed Description

Experience seamless connectivity with our black Card Edge Connector. Designed for efficient power transmission, this single-row connector features 69 positions, ensuring ample connectivity options. Crafted with precision using UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. The copper alloy contact material offers reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise placement on your PCB. With a straight mount orientation, installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications. Trust in its high-quality construction for optimal performance in your electronic projects.