395-069-541-403

Heilind Number:EDA395-069-541-403
Manufacturer:EDAC
Manufacturer Number:395-069-541-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-069-541-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:69
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-069-541-403

Detailed Description

Enhance your electronic connections with our Board To Board PCB Connector, designed for seamless integration in your projects. With 69 positions and a single row configuration, this connector facilitates efficient signal transmission on your PCBs. Its black housing, made of UL 94V-0 Thermoplastic Polyester, ensures durability and safety in operation. The copper alloy contacts guarantee reliable conductivity, while the .1-inch pitch and .2-inch row spacing offer precise connectivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Upgrade your PCB assemblies with this high-quality component, perfect for demanding environments.