395-069-541-407

Heilind Number:EDA395-069-541-407
Manufacturer:EDAC
Manufacturer Number:395-069-541-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-069-541-407
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:69
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-069-541-407

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 69 positions in a single row, allowing for efficient signal transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable conductivity. The black color adds a sleek touch, while the straight mount orientation enables easy installation. With an amperage of 3A and operating temperature range of -40 to 105°C, it ensures optimal performance even in demanding environments. Elevate your PCB assembly with this essential connector, perfect for various applications in the electronics industry.