395-069-541-408

Heilind Number:EDA395-069-541-408
Manufacturer:EDAC
Manufacturer Number:395-069-541-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-069-541-408
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:69
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-069-541-408

Detailed Description

Easily connect your circuit boards with this sleek and durable black Card Edge Connector. With a single row layout and 69 positions, it's perfect for seamless board-to-board connections. The housing is made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. Each contact is crafted from Copper Alloy for optimal conductivity. The .1 inch pitch and .2 inch row spacing allow for precise alignment. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for various environments. Upgrade your PCB setup with this essential component.