395-069-541-458

Heilind Number:EDA395-069-541-458
Manufacturer:EDAC
Manufacturer Number:395-069-541-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-069-541-458
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:69
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-069-541-458

Detailed Description

Enhance connectivity within your devices with our high-performance Board to Board PCB Connector. Designed for seamless integration, this connector boasts a sleek black hue and a UL 94V-0 Thermoplastic Polyester housing for optimal durability. With a single row layout and a pitch of .1 inches, it offers precise and efficient connections. Featuring 69 positions and copper alloy contact material, it ensures reliable transmission. The straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance its versatility. Ideal for various applications, this connector is a must-have for maximizing connectivity on your PCBs.