395-069-541-488

Heilind Number:EDA395-069-541-488
Manufacturer:EDAC
Manufacturer Number:395-069-541-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-069-541-488
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:69
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-069-541-488

Detailed Description

Enhance connectivity within your electronic devices with this high-performance board-to-board PCB connector. Crafted with precision and durability in mind, it features 69 positions for seamless data transmission. The black UL 94V-0 thermoplastic polyester housing ensures safe and reliable operation, even in challenging environments. With a compact pitch of .1 inches and row spacing of .2 inches, it offers efficient PCB integration. The copper alloy contact material guarantees optimal conductivity, while the straight mount orientation facilitates easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a versatile solution for your connectivity needs. Perfect for a variety of applications, it's a must-have component for any electronic project.