395-069-541-602

Heilind Number:EDA395-069-541-602
Manufacturer:EDAC
Manufacturer Number:395-069-541-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-069-541-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:69
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-069-541-602

Detailed Description

Enhance your electronic connections with our Black Board-to-Board PCB Connector. Designed for seamless integration, this connector boasts a single row with 69 positions, ensuring optimal performance. Crafted with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and efficiency. With a pitch of .1 inches and row spacing of .2 inches, it allows for precise and secure connections. Its straight mount orientation offers versatility in installation, while its operating temperature range of -40 to 105 °C ensures reliability in various environments. Upgrade your PCB connections with this essential component.