395-069-541-603

Heilind Number:EDA395-069-541-603
Manufacturer:EDAC
Manufacturer Number:395-069-541-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-069-541-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:69
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-069-541-603

Detailed Description

Enhance your circuit connections with this high-quality Board To Board PCB Connector. Designed for seamless integration, this connector features 69 positions in a single row, allowing for efficient and precise board-to-board connections. The housing, made of UL 94V-0 Thermoplastic Polyester, ensures durability and safety in all applications. With a pitch of .1 inches and row spacing of .2 inches, this connector offers optimal signal transmission. Crafted with copper alloy contacts, it guarantees reliable conductivity and longevity. Its straight mount orientation and operating temperature range of -40 to 105°C make it suitable for a wide range of environments. Upgrade your PCB assembly with this essential component.