395-069-542-102

Heilind Number:EDA395-069-542-102
Manufacturer:EDAC
Manufacturer Number:395-069-542-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-069-542-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:69
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-069-542-102

Detailed Description

Enhance your connectivity with this high-performance straight-mount Card Edge Connector. Designed for seamless integration in PCB assemblies, it features 69 positions with a compact .1-inch pitch and single-row configuration. Crafted from durable UL 94V-0 Thermoplastic Polyester, the housing ensures reliable performance even in harsh environments, with an operating temperature range of -40 to 105°C. Each contact is made of robust Copper Alloy, guaranteeing optimal conductivity. Ideal for various applications in electronics and telecommunications, this connector offers a dependable solution for your board-to-board connections. Upgrade your systems with this essential component, where quality and efficiency meet seamlessly.