395-069-542-108

Heilind Number:EDA395-069-542-108
Manufacturer:EDAC
Manufacturer Number:395-069-542-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-069-542-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:69
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-069-542-108

Detailed Description

Enhance your circuit connectivity with our high-quality Board To Board PCB Connector in sleek black. Designed for seamless integration, this connector features a single row with 69 positions, ensuring efficient data transfer. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable performance in any application. With a low amperage of 3A and a pitch of .1 inches, it's perfect for compact designs. The straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various environments. Trust in our product for secure and stable connections in your PCB setups.