395-069-542-188

Heilind Number:EDA395-069-542-188
Manufacturer:EDAC
Manufacturer Number:395-069-542-188
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-069-542-188
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:69
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-069-542-188

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Featuring a sleek black design with a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable operation even in demanding environments. The 69 robust Copper Alloy contact positions, spaced at a pitch of .1 inches, guarantee secure and efficient data transfer. With a straight mount orientation and operating temperature range of -40 to 105 °C, this connector is versatile and dependable for a wide range of applications. Upgrade your connectivity solutions with this essential component.