395-069-542-403

Heilind Number:EDA395-069-542-403
Manufacturer:EDAC
Manufacturer Number:395-069-542-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-069-542-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:69
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-069-542-403

Detailed Description

Enhance your PCB connectivity with our sleek and powerful Card Edge Connector. Designed for seamless integration, this connector boasts a high amperage of 3A and features 69 positions, ensuring reliable performance in any application. The housing is constructed from UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. With copper alloy contacts and a pitch of .1 inch, signal transmission is efficient and precise. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of environments. Its straight mount orientation and compact design make it easy to install, while the single-row configuration and .2 inch row spacing optimize space on your PCB. Elevate your connectivity game with this essential component.