395-069-542-603

Heilind Number:EDA395-069-542-603
Manufacturer:EDAC
Manufacturer Number:395-069-542-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-069-542-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:69
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-069-542-603

Detailed Description

Enhance connectivity within your electronic devices with this high-performing Board To Board PCB Connector. Designed for seamless integration, this connector features 69 positions in a single row, allowing for efficient data transmission. The housing material, UL 94V-0 Thermoplastic Polyester, ensures durability and safety in operation, even in challenging environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on the PCB. Crafted with copper alloy contacts, it guarantees reliable and low-resistance connections. Its straight mount orientation facilitates easy installation, while the wide operating temperature range of -40 to 105°C ensures versatility in usage. Upgrade your connectivity solutions with this essential component.