395-069-542-688

Heilind Number:EDA395-069-542-688
Manufacturer:EDAC
Manufacturer Number:395-069-542-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-069-542-688
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:69
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-069-542-688

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Featuring black UL 94V-0 Thermoplastic Polyester housing, this connector ensures durability and safety. With a single row design and 69 positions, it offers efficient and reliable board-to-board connection. The copper alloy contact material guarantees optimal conductivity, while the 0.1-inch pitch and 0.2-inch row spacing provide precise alignment. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation further simplifies installation, making it a convenient choice for your connectivity needs. Explore our range of connectors for more options to suit your project requirements.