395-069-544-112

Heilind Number:EDA395-069-544-112
Manufacturer:EDAC
Manufacturer Number:395-069-544-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-069-544-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:69
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-069-544-112

Detailed Description

Enhance connectivity within your electronics with this sleek Black Board To Board PCB Connector. Designed for optimal performance, it features 69 positions with a row spacing of .2 inches, ensuring seamless integration on your PCB. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability, while the Copper Alloy contact material promises reliable conductivity. With a straight mount orientation and a pitch of .1 inches, installation is a breeze. Operating efficiently in a wide temperature range from -40 to 105 °C, this connector is perfect for various industrial applications. Upgrade your connection capabilities with this essential component.