395-069-544-404

Heilind Number:EDA395-069-544-404
Manufacturer:EDAC
Manufacturer Number:395-069-544-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-069-544-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:69
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-069-544-404

Detailed Description

Enhance your PCB connectivity with our Black Board To Board Card Edge Connector. Designed for seamless integration, this connector features a single row with 69 positions, ensuring reliable data transmission. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment. Operating efficiently in temperatures ranging from -40 to 105 °C, it is suitable for various environments. Choose this Straight mount orientation connector to streamline your PCB assembly process. Perfect for use in a wide range of electronic applications, it is a must-have component for your connectivity needs. Elevate your PCB design with this high-quality connector.