395-069-544-478

Heilind Number:EDA395-069-544-478
Manufacturer:EDAC
Manufacturer Number:395-069-544-478
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-069-544-478
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:69
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-069-544-478

Detailed Description

Enhance your connectivity solutions with our high-performance 69-position Board To Board PCB Connector. Designed for seamless integration, this connector features a straight mount orientation, perfect for streamlined installations. The UL 94V-0 Thermoplastic Polyester housing material ensures durability and safety, even in demanding environments. With a contact material of Copper Alloy, you can rely on optimal conductivity for your applications. The .1-inch pitch and .2-inch row spacing offer precise connectivity, meeting industry standards with ease. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is suitable for various operating conditions. Elevate your PCB connections with this essential component, a perfect fit for your projects in the digital age.