395-069-544-488

Heilind Number:EDA395-069-544-488
Manufacturer:EDAC
Manufacturer Number:395-069-544-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-069-544-488
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:69
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-069-544-488

Detailed Description

Enhance connectivity on your PCB with this black Board To Board Card Edge Connector. With 69 positions and a single row design, it offers seamless integration for your electronic components. The UL 94V-0 Thermoplastic Polyester housing ensures reliable performance, even in harsh operating conditions ranging from -40 to 105 °C. Crafted with copper alloy contacts, it guarantees efficient power transfer at an amperage of 3 A. Featuring a pitch of .1 in and row spacing of .2 in, this connector facilitates precise alignment and secure connections. Its straight mount orientation further simplifies installation on your board. Upgrade your system with this high-quality connector, a must-have in any electronic setup.