395-069-558-101

Heilind Number:EDA395-069-558-101
Manufacturer:EDAC
Manufacturer Number:395-069-558-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-069-558-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:69
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-069-558-101

Detailed Description

Enhance connectivity within your PCB setup with this black Board To Board PCB Connector. With a contact material of durable Copper Alloy and a housing made of UL 94V-0 Thermoplastic Polyester, reliability is guaranteed. Featuring a single row design with 69 positions and a pitch of .1 inches, it offers seamless integration. The right-angle mount orientation and compact size make it ideal for space-constrained applications. Operating smoothly in a wide temperature range from -40 to 105°C, this connector ensures consistent performance in various environments. Trust in its quality for efficient data transmission within your electronic systems.