395-069-558-102

Heilind Number:EDA395-069-558-102
Manufacturer:EDAC
Manufacturer Number:395-069-558-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-069-558-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:69
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-069-558-102

Detailed Description

Enhance your electronic connections with this sleek and efficient Black Board To Board PCB Connector. Designed for seamless integration, it features 69 positions with a single row layout, ensuring optimal performance. Crafted with UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees reliability in any application. The .1-inch pitch and .2-inch row spacing offer precise connectivity, while the right-angle mount orientation allows for flexible installation. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of environments. Upgrade your PCB assembly with this essential component.