395-069-558-104

Heilind Number:EDA395-069-558-104
Manufacturer:EDAC
Manufacturer Number:395-069-558-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-069-558-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:69
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-069-558-104

Detailed Description

Enhance your connectivity solutions with this high-performance Board To Board PCB Connector. Featuring a sleek black design, it offers a seamless connection with an amperage of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing ensures reliability in any application. With 69 positions and a pitch of .1 inches, it allows for efficient data transmission. The copper alloy contact material guarantees optimal conductivity, while the right-angle mount orientation and compact row spacing of .2 inches offer versatility in installation. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is a must-have for your PCB assembly needs. Trust in its quality and performance for seamless board-to-board connections.