395-069-558-108

Heilind Number:EDA395-069-558-108
Manufacturer:EDAC
Manufacturer Number:395-069-558-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-069-558-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:69
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-069-558-108

Detailed Description

Enhance your PCB connectivity with our sleek Black Card Edge Connector. Designed for seamless integration, this connector features 69 positions in a single row with a pitch of .1 inches, ensuring precise and efficient board-to-board connections. Crafted with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and reliable performance. Its right-angle mount orientation offers flexibility in installation, while the wide operating temperature range of -40 to 105°C makes it suitable for various environments. Elevate your electronic projects with this essential component, perfect for professionals and hobbyists alike.