395-069-558-402

Heilind Number:EDA395-069-558-402
Manufacturer:EDAC
Manufacturer Number:395-069-558-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-069-558-402
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:69
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-069-558-402

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector in sleek black. Featuring 69 positions with a 0.1-inch pitch and versatile right-angle mount orientation, this connector ensures seamless signal transfer. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable performance even in harsh environments. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, it's ideal for various applications. Upgrade your interconnection setup with this high-quality connector.