395-069-558-403

Heilind Number:EDA395-069-558-403
Manufacturer:EDAC
Manufacturer Number:395-069-558-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-069-558-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:69
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-069-558-403

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board Card Edge Connector. Designed for seamless integration, this connector boasts a single row layout with 69 high-performance positions, ensuring optimal signal transmission. Crafted with precision, the housing material features UL 94V-0 Thermoplastic Polyester for enhanced durability, while the contact material utilizes Copper Alloy for reliable conductivity. With a pitch of 0.1 inches and a row spacing of 0.2 inches, this connector offers efficient power delivery. Its right-angle mount orientation facilitates easy installation, making it ideal for various applications. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector guarantees exceptional performance even in demanding environments. Elevate your PCB assembly with this essential connector, a must-have for any electronics enthusiast or professional.