395-069-558-404

Heilind Number:EDA395-069-558-404
Manufacturer:EDAC
Manufacturer Number:395-069-558-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-069-558-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:69
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-069-558-404

Detailed Description

Upgrade your connectivity with this high-performance black Board To Board PCB Connector. Designed for seamless integration, this connector features a single row with 69 positions, ensuring efficient data transfer. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability, while the copper alloy contact material provides reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precision in assembly. Its right-angle mount orientation allows for flexible installation, catering to various design requirements. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for use in diverse environments. Elevate your PCB connections with this essential component.