395-069-558-412

Heilind Number:EDA395-069-558-412
Manufacturer:EDAC
Manufacturer Number:395-069-558-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-069-558-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:69
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-069-558-412

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Featuring a sleek black design and crafted with UL 94V-0 Thermoplastic Polyester housing, it ensures durability and safety. With 69 positions and a row spacing of .2 inches, it offers ample connectivity options for your projects. The copper alloy contact material guarantees reliable signal transmission, while the right-angle mount orientation allows for flexible installation. Operating seamlessly in temperatures ranging from -40 to 105°C, it's perfect for various industrial applications. Elevate your connectivity game with this essential component.